
* Images are for reference only
5942404013F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5942404013F
- JLCPCB Part #
- C17507450
- Package
- -
- Description
- 1.8V 120° 2.2mcd 2mA Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1190
200+
$0.4476
500+
$0.4315
1000+
$0.4251