
* Images are for reference only
5710122804F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5710122804F
- JLCPCB Part #
- C17577512
- Package
- Plugin
- Description
- -40℃~+85℃ 2.2V~2.5V 565nm 568nm 5mcd~10mcd 70° Dual emerald green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4598
200+
$4.5730
500+
$4.4200
1000+
$4.3443