
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 472nm | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 30° | |
| Luminous Intensity | 520mcd~1.5cd | |
| Lens Color | Blue Lens | |
| Peak Wavelength | 470nm | |
| Voltage - Forward(Vf) | 3.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5219946 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 472nm | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 30° | |
| Luminous Intensity | 520mcd~1.5cd | |
| Lens Color | Blue Lens | |
| Peak Wavelength | 470nm | |
| Voltage - Forward(Vf) | 3.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5219946. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5219946 datasheets or manufacturer documentation.
Datasheet: 5219946 Datasheet (PDF)
The 5219946 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.