
* Images are for reference only
551-4107F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 551-4107F
- JLCPCB Part #
- C17179695
- Package
- -
- Description
- -30℃~+80℃ 0.76mcd~1.27mcd 3.6V 3mm side-view lamp 60° Water Clear White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1652
198+
$7.6478
495+
$7.3923
1001+
$7.2653