
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 3.4A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -10℃~+70℃ | |
| Conversion Efficiency | 85.5% | |
| Length | 98mm | |
| Capacitive Load(Max) | 8000uF | |
| Height | 38mm | |
| Features | Short Circuit Protection、Over-temperature protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 98mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMT-15V50W1AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 3.4A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -10℃~+70℃ | |
| Conversion Efficiency | 85.5% | |
| Length | 98mm | |
| Capacitive Load(Max) | 8000uF | |
| Height | 38mm | |
| Features | Short Circuit Protection、Over-temperature protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 98mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMT-15V50W1AH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMT-15V50W1AH datasheets or manufacturer documentation.
Datasheet: PMT-15V50W1AH Datasheet (PDF)
The PMT-15V50W1AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.