Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. PML-24V50W1AA
PML-24V50W1AA
Extended
* Images are for reference only
PML-24V50W1AA
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
PML-24V50W1AA
JLCPCB Part #
C7327570
Package
-
Description
-10℃~+70℃ 1 2.1A 24V 37.5mm 8000uF 85V~264V 97.5mm 98mm Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±2% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerDelta Elec
Package-
Output Current(Max)2.1A
Output Voltage Accuracy±2%
Length97.5mm
Capacitive Load(Max)8000uF
Voltage - Supply85V~264V
Operating Temperature Range-10℃~+70℃
Height37.5mm
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection
Width98mm
Output Voltage24V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. PML-24V50W1AA
PML-24V50W1AA

* Images are for reference only

PML-24V50W1AA

Extended
Manufacturer

Delta Elec

MFR.Part #
PML-24V50W1AA
JLCPCB Part #
C7327570
Package
-
Description
-10℃~+70℃ 1 2.1A 24V 37.5mm 8000uF 85V~264V 97.5mm 98mm Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±2% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PML-24V50W1AA

* Images are for reference only

PML-24V50W1AA
Extended
Manufacturer

Delta Elec

MFR.Part #
PML-24V50W1AA
JLCPCB Part #
C7327570
Package
-
Description
-10℃~+70℃ 1 2.1A 24V 37.5mm 8000uF 85V~264V 97.5mm 98mm Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±2% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PML-24V50W1AA Specifications

PML-24V50W1AA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerDelta Elec
Package-
Output Current(Max)2.1A
Output Voltage Accuracy±2%
Length97.5mm
Capacitive Load(Max)8000uF
Voltage - Supply85V~264V
Operating Temperature Range-10℃~+70℃
Height37.5mm
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection
Width98mm
Output Voltage24V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PML-24V50W1AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PML-24V50W1AA Documents

PML-24V50W1AA datasheets or manufacturer documentation.

Datasheet: PML-24V50W1AA Datasheet (PDF)

PML-24V50W1AA Schematic Symbol & PCB Footprint

The PML-24V50W1AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.