
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP-3 | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 11.5mm | |
| Voltage - Supply | 6.5V~32V | |
| Capacitive Load(Max) | 220uF | |
| Height | 10.2mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection | |
| Width | 7.55mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM05S050A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP-3 | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 11.5mm | |
| Voltage - Supply | 6.5V~32V | |
| Capacitive Load(Max) | 220uF | |
| Height | 10.2mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection | |
| Width | 7.55mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM05S050A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM05S050A datasheets or manufacturer documentation.
Datasheet: PM05S050A Datasheet (PDF)
The PM05S050A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.