
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 6.67A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -10℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87.5% | |
| Type | Open type | |
| Length | 127mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 3500uF | |
| Height | 31mm | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection | |
| Width | 76.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJT-15V100WBAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 6.67A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -10℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87.5% | |
| Type | Open type | |
| Length | 127mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 3500uF | |
| Height | 31mm | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Overload protection | |
| Width | 76.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJT-15V100WBAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJT-15V100WBAA datasheets or manufacturer documentation.
Datasheet: PJT-15V100WBAA Datasheet (PDF)
The PJT-15V100WBAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.