
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP-5 | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+109℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 10.4mm | |
| Voltage - Supply | 3V~13.8V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 11mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 16.5mm | |
| Output Voltage | 590mV~5.1V | |
| Quiescent Supply Current | 80mA | |
| Ripple Noise | 10mVp-p、15mVp-p、30mVp-p、60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE12S0A0V10PNFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP-5 | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+109℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 10.4mm | |
| Voltage - Supply | 3V~13.8V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 11mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 16.5mm | |
| Output Voltage | 590mV~5.1V | |
| Quiescent Supply Current | 80mA | |
| Ripple Noise | 10mVp-p、15mVp-p、30mVp-p、60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE12S0A0V10PNFA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NE12S0A0V10PNFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.