MDS-100BPS24 BA
Extended
* Images are for reference only
MDS-100BPS24 BA
Attributes
Value
Manufacturer
MFR.Part #
MDS-100BPS24 BA
JLCPCB Part #
C5670270
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerDelta Elec
Package-
Output Current(Max)4.2A
Output Voltage Accuracy±1.5%
Output Power100W
Operating Temperature range-10℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency89.3%
Length101.6mm
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.3W
Height31.8mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Overload protection、Fault self-recovery
Width50.8mm
Output Voltage24V
Ripple Noise58.4mVp-p