Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. MDS-100AP401 BA
MDS-100AP401 BA
Extended
* Images are for reference only
MDS-100AP401 BA
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
MDS-100AP401 BA
JLCPCB Part #
C6089712
Package
-
Description
-10℃~+70℃ -15V、5.1V、12V、15V 12.8mVp-p、20.8mVp-p、36.8mVp-p、76.8mVp-p 127mm 30.5mm 4 76.2mm 79.34% 800mA、800mA、3A、8A Open type ±5% - Switching power supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerDelta Elec
Package-
Output Current(Max)800mA、800mA、3A、8A
Output Voltage Accuracy±5%
Operating Temperature Range-10℃~+70℃
Number of Outputs4
Conversion Efficiency79.34%
TypeOpen type
Length127mm
Height30.5mm
Width76.2mm
Output Voltage-15V、5.1V、12V、15V
Ripple Noise12.8mVp-p、20.8mVp-p、36.8mVp-p、76.8mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. MDS-100AP401 BA
MDS-100AP401 BA

* Images are for reference only

MDS-100AP401 BA

Extended
Manufacturer

Delta Elec

MFR.Part #
MDS-100AP401 BA
JLCPCB Part #
C6089712
Package
-
Description
-10℃~+70℃ -15V、5.1V、12V、15V 12.8mVp-p、20.8mVp-p、36.8mVp-p、76.8mVp-p 127mm 30.5mm 4 76.2mm 79.34% 800mA、800mA、3A、8A Open type ±5% - Switching power supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDS-100AP401 BA

* Images are for reference only

MDS-100AP401 BA
Extended
Manufacturer

Delta Elec

MFR.Part #
MDS-100AP401 BA
JLCPCB Part #
C6089712
Package
-
Description
-10℃~+70℃ -15V、5.1V、12V、15V 12.8mVp-p、20.8mVp-p、36.8mVp-p、76.8mVp-p 127mm 30.5mm 4 76.2mm 79.34% 800mA、800mA、3A、8A Open type ±5% - Switching power supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDS-100AP401 BA Specifications

MDS-100AP401 BA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerDelta Elec
Package-
Output Current(Max)800mA、800mA、3A、8A
Output Voltage Accuracy±5%
Operating Temperature Range-10℃~+70℃
Number of Outputs4
Conversion Efficiency79.34%
TypeOpen type
Length127mm
Height30.5mm
Width76.2mm
Output Voltage-15V、5.1V、12V、15V
Ripple Noise12.8mVp-p、20.8mVp-p、36.8mVp-p、76.8mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDS-100AP401 BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MDS-100AP401 BA Schematic Symbol & PCB Footprint

The MDS-100AP401 BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.