Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. DNT04S0A0S03NFA
DNT04S0A0S03NFA
Extended
* Images are for reference only
DNT04S0A0S03NFA
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DNT04S0A0S03NFA
JLCPCB Part #
C5711817
Package
SMD-5P,20.3x11.4mm
Description
-40℃~+85℃ 1 1000uF 11.43mm 2.4V~5.5V 20.32mm 20mA 300kHz 30mVp-p 3A 6.86mm 750mV~3.63V 93% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2.5% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSMD-5P,20.3x11.4mm
Output Current(Max)3A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length20.32mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Height6.86mm
Switching Frequency300kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width11.43mm
Output Voltage750mV~3.63V
Quiescent Supply Current20mA
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. DNT04S0A0S03NFA
DNT04S0A0S03NFA

* Images are for reference only

DNT04S0A0S03NFA

Extended
Manufacturer

Delta Elec

MFR.Part #
DNT04S0A0S03NFA
JLCPCB Part #
C5711817
Package
SMD-5P,20.3x11.4mm
Description
-40℃~+85℃ 1 1000uF 11.43mm 2.4V~5.5V 20.32mm 20mA 300kHz 30mVp-p 3A 6.86mm 750mV~3.63V 93% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2.5% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNT04S0A0S03NFA

* Images are for reference only

DNT04S0A0S03NFA
Extended
Manufacturer

Delta Elec

MFR.Part #
DNT04S0A0S03NFA
JLCPCB Part #
C5711817
Package
SMD-5P,20.3x11.4mm
Description
-40℃~+85℃ 1 1000uF 11.43mm 2.4V~5.5V 20.32mm 20mA 300kHz 30mVp-p 3A 6.86mm 750mV~3.63V 93% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2.5% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNT04S0A0S03NFA Specifications

DNT04S0A0S03NFA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSMD-5P,20.3x11.4mm
Output Current(Max)3A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length20.32mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Height6.86mm
Switching Frequency300kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width11.43mm
Output Voltage750mV~3.63V
Quiescent Supply Current20mA
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNT04S0A0S03NFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DNT04S0A0S03NFA Documents

DNT04S0A0S03NFA datasheets or manufacturer documentation.

Datasheet: DNT04S0A0S03NFA Datasheet (PDF)

DNT04S0A0S03NFA Schematic Symbol & PCB Footprint

The DNT04S0A0S03NFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.