This website requires JavaScript.
no-image

* Images are for reference only

0402HP-360EJTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0402HP-360EJTS
JLCPCB Part #
C6640329
Package
0402
Description
360mΩ 36nH 480mA ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1957
200+ $0.0781
500+ $0.0756
1000+ $0.0743

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons