
* Images are for reference only
RV2M4UH
Extended
- Manufacturer
- Delixi Electric
- MFR.Part #
- RV2M4UH
- JLCPCB Part #
- C4944660
- Package
- -
- Description
- 4.3mm 4.9mm 6.6mm Blue Brass Pre-insulated Silver Through-type - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.9510
10+
$3.2410
Related Products