
- Manufacturer
- MFR.Part #
- MTWA4-48-12-SM
- JLCPCB Part #
- C5685773
- Package
- SMD-7P,24.3x14.4mm
- Description
- 12V 146mA 2 3.5W 36V~75V 5kV 82% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | SMD-7P,24.3x14.4mm | |
| Output Current(Max) | 146mA | |
| Conversion Efficiency | 82% | |
| Output Power | 3.5W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
MTWA4-48-12-SM
Extended- Manufacturer
- MFR.Part #
- MTWA4-48-12-SM
- JLCPCB Part #
- C5685773
- Package
- SMD-7P,24.3x14.4mm
- Description
- 12V 146mA 2 3.5W 36V~75V 5kV 82% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTWA4-48-12-SM
- JLCPCB Part #
- C5685773
- Package
- SMD-7P,24.3x14.4mm
- Description
- 12V 146mA 2 3.5W 36V~75V 5kV 82% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTWA4-48-12-SM Specifications
MTWA4-48-12-SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | SMD-7P,24.3x14.4mm | |
| Output Current(Max) | 146mA | |
| Conversion Efficiency | 82% | |
| Output Power | 3.5W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTWA4-48-12-SM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTWA4-48-12-SM Documents
MTWA4-48-12-SM datasheets or manufacturer documentation.
Datasheet: MTWA4-48-12-SM Datasheet (PDF)
MTWA4-48-12-SM Schematic Symbol & PCB Footprint
The MTWA4-48-12-SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.