
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Daburn Electronics | |
| Package | - | |
| Packaging/Housing | 16-SMD module, 7 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 0.96" Length x 0.57" Width x 0.41" Height (24.3mm x 14.4mm x 10.5mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 83% | |
| Power (W) | 3.5 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 105°C (with derating) | |
| Installation type | Surface Mount | |
| application | ITE (commercial), medical | |
| Certification bodies | CB,UL | |
| Current output (maximum value) | 234mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTWA4-24S15-SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Daburn Electronics | |
| Package | - | |
| Packaging/Housing | 16-SMD module, 7 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 0.96" Length x 0.57" Width x 0.41" Height (24.3mm x 14.4mm x 10.5mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 83% | |
| Power (W) | 3.5 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 105°C (with derating) | |
| Installation type | Surface Mount | |
| application | ITE (commercial), medical | |
| Certification bodies | CB,UL | |
| Current output (maximum value) | 234mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTWA4-24S15-SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTWA4-24S15-SM datasheets or manufacturer documentation.
Datasheet: MTWA4-24S15-SM Datasheet (PDF)
The MTWA4-24S15-SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.