
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | DIP,24.3x14.4mm | |
| Output Current(Max) | 389mA | |
| Conversion Efficiency | 78% | |
| Output Power | 3.5W | |
| Voltage - Supply | 4.5V~12V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTWA4-5S9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | DIP,24.3x14.4mm | |
| Output Current(Max) | 389mA | |
| Conversion Efficiency | 78% | |
| Output Power | 3.5W | |
| Voltage - Supply | 4.5V~12V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTWA4-5S9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTWA4-5S9 datasheets or manufacturer documentation.
Datasheet: MTWA4-5S9 Datasheet (PDF)
The MTWA4-5S9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.