
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | SIP,21.8x9.1mm | |
| Output Current(Max) | 67mA | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 4.5V~13.2V | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEA2-5-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | SIP,21.8x9.1mm | |
| Output Current(Max) | 67mA | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 4.5V~13.2V | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEA2-5-15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HEA2-5-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.