HEA2-5S9
Extended
* Images are for reference only
HEA2-5S9
Attributes
Value
Manufacturer
MFR.Part #
HEA2-5S9
JLCPCB Part #
C6052676
Package
SIP,21.8x9.1mm
Description
1 222mA 4.5V~13.2V 84% 9V SIP,21.8x9.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDaburn Electronics
PackageSIP,21.8x9.1mm
Output Current(Max)222mA
Conversion Efficiency84%
Voltage - Supply4.5V~13.2V
Output Voltage9V
Number of Outputs1