
* Images are for reference only
DZ254S-22-16-75
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DZ254S-22-16-75
- JLCPCB Part #
- C5160782
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- 16P 2 2.54mm 2.54mm 2x8P 3A 6mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.1507
50+
$0.1200
150+
$0.1046
500+
$0.0892
2500+
$0.0800
5000+
$0.0754
Related Products