



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 400mV | |
| Output Current | 20mA | |
| Fall Time | 15us | |
| Rise Time | 15us | |
| Length | 12mm | |
| Pitch | 8.8mm | |
| Height | 6mm | |
| Width | 11.3mm | |
| Slot Width | 4mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Dark Current | 100nA | |
| Peak Wavelength | 940nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-ITR8409 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 400mV | |
| Output Current | 20mA | |
| Fall Time | 15us | |
| Rise Time | 15us | |
| Length | 12mm | |
| Pitch | 8.8mm | |
| Height | 6mm | |
| Width | 11.3mm | |
| Slot Width | 4mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Dark Current | 100nA | |
| Peak Wavelength | 940nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-ITR8409. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DY-ITR8409 datasheets or manufacturer documentation.
Datasheet: DY-ITR8409 Datasheet (PDF)
The DY-ITR8409 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.