
* Images are for reference only
DTC144TKAT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC144TKAT146
- JLCPCB Part #
- C703617
- Package
- SC-59
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 100 100mA 200mW 250MHz 300mV 47kΩ 500nA 50V 5V NPN SC-59 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
200+
$0.0166
600+
$0.0165
3000+
$0.0137
Related Products
Welcome back, may I help you?