
* Images are for reference only
DSK210
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- DSK210
- JLCPCB Part #
- C7502713
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 100V 2A 500uA 50A 850mV@2A Standalone SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 725653
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 713462
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0242
600+
$0.0216
3000+
$0.0166
9000+
$0.0152
21000+
$0.0145
Related Products
Welcome back, may I help you?