



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD-2 | |
| Voltage - Forward(Vf@If) | 1.3V@70A | |
| Non-Repetitive Peak Forward Surge Current | 660A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 126A | |
| Pd - Power Dissipation | 357W | |
| Reverse Leakage Current (Ir) | 3mA@600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSEI120-06A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD-2 | |
| Voltage - Forward(Vf@If) | 1.3V@70A | |
| Non-Repetitive Peak Forward Surge Current | 660A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 126A | |
| Pd - Power Dissipation | 357W | |
| Reverse Leakage Current (Ir) | 3mA@600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSEI120-06A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSEI120-06A datasheets or manufacturer documentation.
Datasheet: DSEI120-06A Datasheet (PDF)
The DSEI120-06A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.