


- Manufacturer
- MFR.Part #
- DS90UB934TRGZRQ1
- JLCPCB Part #
- C2927520
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1 1.87Gbps 1.8V、3.3V 12 Deserializer VQFN-48-EP(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 1.87Gbps | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Low power standby / automatic shutdown on failure、Input termination and bias integration | |
| Number of Drivers | 12 | |
| Level Standard | LVCMOS | |
| Number of Receivers | 1 |

* Images are for reference only
DS90UB934TRGZRQ1
Extended- Manufacturer
- MFR.Part #
- DS90UB934TRGZRQ1
- JLCPCB Part #
- C2927520
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1 1.87Gbps 1.8V、3.3V 12 Deserializer VQFN-48-EP(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS90UB934TRGZRQ1
- JLCPCB Part #
- C2927520
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1 1.87Gbps 1.8V、3.3V 12 Deserializer VQFN-48-EP(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS90UB934TRGZRQ1 Specifications
DS90UB934TRGZRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 1.87Gbps | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Low power standby / automatic shutdown on failure、Input termination and bias integration | |
| Number of Drivers | 12 | |
| Level Standard | LVCMOS | |
| Number of Receivers | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS90UB934TRGZRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS90UB934TRGZRQ1 Documents
DS90UB934TRGZRQ1 datasheets or manufacturer documentation.
Datasheet: DS90UB934TRGZRQ1 Datasheet (PDF)
DS90UB934TRGZRQ1 Schematic Symbol & PCB Footprint
The DS90UB934TRGZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.