
* Images are for reference only
DS8561-30S3
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8561-30S3
- JLCPCB Part #
- C5795632
- Package
- SOT23-3
- Description
- -40℃~+125℃@(Tj) 1 2uA 300mA 5.5V 60mV@(100mA) 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2451
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2447
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0350
300+
$0.0305
3000+
$0.0270
6000+
$0.0242
9000+
$0.0228
Related Products
Welcome back, may I help you?