
* Images are for reference only
DS8561-18S3
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8561-18S3
- JLCPCB Part #
- C5795629
- Package
- SOT23-3
- Description
- -40℃~+125℃@(Tj) 1 1.8V 280mV@(300mA) 2uA 300mA 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2878
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2873
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0359
300+
$0.0312
3000+
$0.0278
6000+
$0.0251
9000+
$0.0236
Related Products
Welcome back, may I help you?