
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-101(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 56Gbit/s | |
| Voltage - Supply | 2.5V | |
| Number of ports | 4 | |
| Features | Low-power mode、Error detection and recovery |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS560MB410ZASR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-101(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 56Gbit/s | |
| Voltage - Supply | 2.5V | |
| Number of ports | 4 | |
| Features | Low-power mode、Error detection and recovery |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS560MB410ZASR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS560MB410ZASR datasheets or manufacturer documentation.
Datasheet: DS560MB410ZASR Datasheet (PDF)
The DS560MB410ZASR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.