
* Images are for reference only
DS10BR150TSD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS10BR150TSD/NOPB
- JLCPCB Part #
- C181559
- Package
- WSON-8-EP(3x3)
- Description
- -40℃~+85℃ 1 1 1Gbps 3V~3.6V LVDS、CML、LVPECL Repeater WSON-8-EP(3x3) LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$3.3911
10+
$2.9255
30+
$2.6340
100+
$2.3343
500+
$2.2006
1000+
$2.1410
Related Products
Welcome back, may I help you?