CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5023BIQLPGM
DRV5023BIQLPGM - 1
DRV5023BIQLPGM - 2
DRV5023BIQLPGM - 3
Extended1/3
* Images are for reference only
DRV5023BIQLPGM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5023BIQLPGM
JLCPCB Part #
C1559594
Package
TO-92
Description
-40℃~+125℃ 2.5V~38V 24mT 3.5mA 30mA 3mT Open-drain Unipolar TO-92 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageTO-92
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points3mT
Output TypeOpen-drain
Voltage - Supply2.5V~38V
Output Current30mA
Operation Points24mT
Operating Current3.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5023BIQLPGM
DRV5023BIQLPGM

* Images are for reference only

DRV5023BIQLPGM

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5023BIQLPGM
JLCPCB Part #
C1559594
Package
TO-92
Description
-40℃~+125℃ 2.5V~38V 24mT 3.5mA 30mA 3mT Open-drain Unipolar TO-92 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5023BIQLPGM

* Images are for reference only

DRV5023BIQLPGM
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5023BIQLPGM
JLCPCB Part #
C1559594
Package
TO-92
Description
-40℃~+125℃ 2.5V~38V 24mT 3.5mA 30mA 3mT Open-drain Unipolar TO-92 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5023BIQLPGM Specifications

DRV5023BIQLPGM technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageTO-92
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points3mT
Output TypeOpen-drain
Voltage - Supply2.5V~38V
Output Current30mA
Operation Points24mT
Operating Current3.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5023BIQLPGM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5023BIQLPGM Documents

DRV5023BIQLPGM datasheets or manufacturer documentation.

Datasheet: DRV5023BIQLPGM Datasheet (PDF)

DRV5023BIQLPGM Schematic Symbol & PCB Footprint

The DRV5023BIQLPGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.