
* Images are for reference only
DRV411AIPWPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV411AIPWPR
- JLCPCB Part #
- C2678461
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃ 1.65V、2.5V 2.7V~5.5V 50ppm/℃ 6000uA Built-in、External HTSSOP-20-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.7419
10+
$6.0604
30+
$5.6239
100+
$5.2018
Related Products
Welcome back, may I help you?