CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV3245BQPHPRQ1
DRV3245BQPHPRQ1 - 1
DRV3245BQPHPRQ1 - 2
DRV3245BQPHPRQ1 - 3
Extended1/3
* Images are for reference only
DRV3245BQPHPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV3245BQPHPRQ1
JLCPCB Part #
C701774
Package
HTQFP-48(7x7)
Description
-40℃~+125℃ 4.5V~45V Half-Bridge、Three Phase MOSFET Over Current Protection、Overtemperature protection (OTP) HTQFP-48(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Load TypeMOSFET
Voltage - Supply4.5V~45V
FeaturesOver Current Protection、Overtemperature protection (OTP)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV3245BQPHPRQ1
DRV3245BQPHPRQ1

* Images are for reference only

DRV3245BQPHPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV3245BQPHPRQ1
JLCPCB Part #
C701774
Package
HTQFP-48(7x7)
Description
-40℃~+125℃ 4.5V~45V Half-Bridge、Three Phase MOSFET Over Current Protection、Overtemperature protection (OTP) HTQFP-48(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV3245BQPHPRQ1

* Images are for reference only

DRV3245BQPHPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV3245BQPHPRQ1
JLCPCB Part #
C701774
Package
HTQFP-48(7x7)
Description
-40℃~+125℃ 4.5V~45V Half-Bridge、Three Phase MOSFET Over Current Protection、Overtemperature protection (OTP) HTQFP-48(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV3245BQPHPRQ1 Specifications

DRV3245BQPHPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Load TypeMOSFET
Voltage - Supply4.5V~45V
FeaturesOver Current Protection、Overtemperature protection (OTP)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV3245BQPHPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV3245BQPHPRQ1 Documents

DRV3245BQPHPRQ1 datasheets or manufacturer documentation.

Datasheet: DRV3245BQPHPRQ1 Datasheet (PDF)

DRV3245BQPHPRQ1 Schematic Symbol & PCB Footprint

The DRV3245BQPHPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.