Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Laser Diodes
  6. DRS940-0005-07-1616E-PD
DRS940-0005-07-1616E-PD - 1
DRS940-0005-07-1616E-PD - 2
DRS940-0005-07-1616E-PD - 3
Extended1/3
* Images are for reference only
DRS940-0005-07-1616E-PD
Attributes
Value
Manufacturer
DERAY
MFR.Part #
DRS940-0005-07-1616E-PD
JLCPCB Part #
C22468707
Package
SMD1616
Description
-20℃~+85℃ 0.66mm 1.6mm 1.6mm 1.8V 8kV 8mA 8mW 940nm Infrared light SMD1616 Laser Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Laser Diodes
ManufacturerDERAY
PackageSMD1616
Operating Temperature-20℃~+85℃
emitting colorInfrared light
Antistatic Ability8kV
Current - Supply8mA
Wavelength940nm
Length1.6mm
Voltage - Supply1.8V
Height0.66mm
Width1.6mm
Power8mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Laser Diodes
  6. DRS940-0005-07-1616E-PD
DRS940-0005-07-1616E-PD

* Images are for reference only

DRS940-0005-07-1616E-PD

Extended
Manufacturer

DERAY

MFR.Part #
DRS940-0005-07-1616E-PD
JLCPCB Part #
C22468707
Package
SMD1616
Description
-20℃~+85℃ 0.66mm 1.6mm 1.6mm 1.8V 8kV 8mA 8mW 940nm Infrared light SMD1616 Laser Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRS940-0005-07-1616E-PD

* Images are for reference only

DRS940-0005-07-1616E-PD
Extended
Manufacturer

DERAY

MFR.Part #
DRS940-0005-07-1616E-PD
JLCPCB Part #
C22468707
Package
SMD1616
Description
-20℃~+85℃ 0.66mm 1.6mm 1.6mm 1.8V 8kV 8mA 8mW 940nm Infrared light SMD1616 Laser Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRS940-0005-07-1616E-PD Specifications

DRS940-0005-07-1616E-PD technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Laser Diodes
ManufacturerDERAY
PackageSMD1616
Operating Temperature-20℃~+85℃
emitting colorInfrared light
Antistatic Ability8kV
Current - Supply8mA
Wavelength940nm
Length1.6mm
Voltage - Supply1.8V
Height0.66mm
Width1.6mm
Power8mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRS940-0005-07-1616E-PD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRS940-0005-07-1616E-PD Documents

DRS940-0005-07-1616E-PD datasheets or manufacturer documentation.

Datasheet: DRS940-0005-07-1616E-PD Datasheet (PDF)

DRS940-0005-07-1616E-PD Schematic Symbol & PCB Footprint

The DRS940-0005-07-1616E-PD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.