Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1608LL80R2455A
DPX1608LL80R2455A - 1
DPX1608LL80R2455A - 2
DPX1608LL80R2455A - 3
DPX1608LL80R2455A - 4
Extended1/4
* Images are for reference only
DPX1608LL80R2455A
Attributes
Value
Manufacturer
YAGEO
MFR.Part #
DPX1608LL80R2455A
JLCPCB Part #
C412139
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.7dB 0.8dB 10dB 12dB 2.4GHz~2.5GHz 4.9GHz~6GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerYAGEO
PackageSMD-6P,1.6x0.8mm
High band range4.9GHz~6GHz
High band insertion loss (Max)0.8dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)8dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)10dB
High band return loss (Min)12dB
Low band insertion loss (Max)0.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1608LL80R2455A
DPX1608LL80R2455A

* Images are for reference only

DPX1608LL80R2455A

Extended
Manufacturer

YAGEO

MFR.Part #
DPX1608LL80R2455A
JLCPCB Part #
C412139
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.7dB 0.8dB 10dB 12dB 2.4GHz~2.5GHz 4.9GHz~6GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1608LL80R2455A

* Images are for reference only

DPX1608LL80R2455A
Extended
Manufacturer

YAGEO

MFR.Part #
DPX1608LL80R2455A
JLCPCB Part #
C412139
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.7dB 0.8dB 10dB 12dB 2.4GHz~2.5GHz 4.9GHz~6GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1608LL80R2455A Specifications

DPX1608LL80R2455A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerYAGEO
PackageSMD-6P,1.6x0.8mm
High band range4.9GHz~6GHz
High band insertion loss (Max)0.8dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)8dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)10dB
High band return loss (Min)12dB
Low band insertion loss (Max)0.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX1608LL80R2455A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPX1608LL80R2455A Documents

DPX1608LL80R2455A datasheets or manufacturer documentation.

Datasheet: DPX1608LL80R2455A Datasheet (PDF)

DPX1608LL80R2455A Schematic Symbol & PCB Footprint

The DPX1608LL80R2455A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.