
* Images are for reference only
DP83867CSRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DP83867CSRGZR
- JLCPCB Part #
- C2867659
- Package
- VQFN-48-EP(7x7)
- Description
- 0℃~+70℃ 1.1V、2.5V 100BASE-TX、1000BASE-T、10BASE-TE 10Mbit/s、100Mbit/s、1Gbit/s 457mW Ethernet Transceiver SGMII、RGMII VQFN-48-EP(7x7) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.0620
10+
$4.9539
30+
$4.8813
100+
$4.8087
Related Products
Welcome back, may I help you?