
* Images are for reference only
2SC2383
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 2SC2383
- JLCPCB Part #
- C49194793
- Package
- SOT-89-3L
- Description
- 1 NPN 160V 1A 1V 1uA 20MHz 320 500mW 6V NPN SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0591
100+
$0.0462
300+
$0.0399
1000+
$0.0351
5000+
$0.0312
10000+
$0.0293
Related Products