
* Images are for reference only
DB125H-3.5-2P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB125H-3.5-2P-GN-S
- JLCPCB Part #
- C5454545
- Package
- Plugin,P=3.5mm
- Description
- 10A 3.5mm 300V Green Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2116
50+
$0.1662
150+
$0.1467
500+
$0.1224
2500+
$0.1116
5000+
$0.1050
Related Products