Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DOS21867
DOS21867 - 1
DOS21867 - 2
DOS21867 - 3
Extended1/3
* Images are for reference only
DOS21867
Attributes
Value
Manufacturer
DOINGTER
MFR.Part #
DOS21867
JLCPCB Part #
C52140035
Package
SOIC-8
Description
-40℃~+125℃ 100uA 150ns 15ns 1V~2.5V 2 250ns 4A 4A 6ns 700V 800mV Half-Bridge IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDOINGTER
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL250ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)100uA
Fall Time6ns
Rise Time15ns
Voltage - Supply700V
Input Logic Level - High1V~2.5V
FeaturesInterleaved conduction protection
Propagation Delay tpLH150ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DOS21867
DOS21867

* Images are for reference only

DOS21867

Extended
Manufacturer

DOINGTER

MFR.Part #
DOS21867
JLCPCB Part #
C52140035
Package
SOIC-8
Description
-40℃~+125℃ 100uA 150ns 15ns 1V~2.5V 2 250ns 4A 4A 6ns 700V 800mV Half-Bridge IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DOS21867

* Images are for reference only

DOS21867
Extended
Manufacturer

DOINGTER

MFR.Part #
DOS21867
JLCPCB Part #
C52140035
Package
SOIC-8
Description
-40℃~+125℃ 100uA 150ns 15ns 1V~2.5V 2 250ns 4A 4A 6ns 700V 800mV Half-Bridge IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DOS21867 Specifications

DOS21867 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDOINGTER
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL250ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)100uA
Fall Time6ns
Rise Time15ns
Voltage - Supply700V
Input Logic Level - High1V~2.5V
FeaturesInterleaved conduction protection
Propagation Delay tpLH150ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOS21867. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DOS21867 Schematic Symbol & PCB Footprint

The DOS21867 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.