
* Images are for reference only
VH-11A
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-11A
- JLCPCB Part #
- C22435746
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 11 11P 1x11P 250V 3.96mm 7A Brass PA Through Hole Tin UL94V-0 VH Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.2910
50+
$0.2285
200+
$0.2018
400+
$0.1683
2400+
$0.1535
5000+
$0.1445
Related Products