
* Images are for reference only
42002-4A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42002-4A
- JLCPCB Part #
- C25168678
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 1 13A 14.8mm 1x4P 300V 4 4P 6.3mm 7.6mm PA Through Hole Transparent Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.5442
10+
$0.4283
30+
$0.3784
100+
$0.3156
500+
$0.2882
1000+
$0.2705
Related Products