
* Images are for reference only
SH-11AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-11AB
- JLCPCB Part #
- C20625569
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 11 11P 1A 1mm 1x11P 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1350
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1350
In-stock Item Pricing
Qty Unit Price
1+
$0.1687
50+
$0.1326
150+
$0.1169
1500+
$0.0976
3000+
$0.0889
4500+
$0.0838
Related Products