
* Images are for reference only
QAC-11AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- QAC-11AS
- JLCPCB Part #
- C50727066
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 11 11P 1x11P 2.5mm 250V 3A Beige Brass PA Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
10+
$0.9467
30+
$0.8405
200+
$0.7229
400+
$0.6698
1000+
$0.6457
Related Products