
* Images are for reference only
PHB-20AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-20AWD
- JLCPCB Part #
- C22393083
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10 2 20P 250V 2A 2mm 2mm 2x10P Beige Brass PA Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.3108
50+
$0.2459
150+
$0.2180
500+
$0.1833
2500+
$0.1678
5000+
$0.1586
Related Products