
* Images are for reference only
MH1.25-7AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-7AW
- JLCPCB Part #
- C20613657
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x7P 7 7P PA Phosphor bronze PicoBlade(MX 1.25) Right Angle Tin UL94V-0 White 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0628
100+
$0.0500
300+
$0.0437
2000+
$0.0389
4000+
$0.0350
10000+
$0.0331
Related Products