
* Images are for reference only
5569-2x6P-AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x6P-AW
- JLCPCB Part #
- C53198392
- Package
- Push-Pull,P=4.2mm
- Description
- 10mm 12P 13.1mm 2 2x6P 4.2mm 4.2mm 6 Brass PA Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.4203
10+
$0.3333
30+
$0.2947
200+
$0.2480
400+
$0.2271
1000+
$0.2142
Related Products