
* Images are for reference only
5569-2x12P-AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x12P-AW
- JLCPCB Part #
- C53198398
- Package
- Push-Pull,P=4.2mm
- Description
- 10mm 12 13.1mm 2 24P 2x12P 4.2mm 4.2mm Brass PA Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.7922
10+
$0.6424
30+
$0.5668
100+
$0.4927
500+
$0.4476
1000+
$0.4251
Related Products