This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

4.2-4A-12

Extended
Manufacturer
DLL
MFR.Part #
4.2-4A-12
JLCPCB Part #
C22391018
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 2 2 2x2P 300V 4.2mm 4.2mm 4P 9A Brass PBT Through Hole Tin UL94V-0 White Plugin,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 425

Minimum: 1

Full Reel: 430

$0.01

Add To List

Available Order Qty: 425

In-stock Item Pricing

Qty Unit Price
1+ $0.1813
50+ $0.1425
150+ $0.1258
500+ $0.1049
2500+ $0.0957
5000+ $0.0900

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons