
* Images are for reference only
42002-5AF
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42002-5AF
- JLCPCB Part #
- C25168687
- Package
- Push-Pull,P=6.3mm
- Description
- -40℃~+105℃ 1 13A 1x5P 300V 5 5P 6.3mm Hollow Pin PA Right Angle Transparent Push-Pull,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.8925
10+
$0.7189
30+
$0.6320
90+
$0.5452
510+
$0.4937
990+
$0.4664
Related Products