
* Images are for reference only
DK5V60R30S
Extended
- Manufacturer
- Shenzhen DongKe Semicon
- MFR.Part #
- DK5V60R30S
- JLCPCB Part #
- C557559
- Package
- SM-7
- Description
- -40℃~+150℃ 150kHz 197ns 30mΩ 50ns 596ns 60V Built-in DCM、CCM、QR Flyback SM-7 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2457
50+
$0.1930
150+
$0.1704
500+
$0.1421
2500+
$0.1296
5000+
$0.1220
Related Products
Welcome back, may I help you?