
* Images are for reference only
DK5V45R25
Extended
- Manufacturer
- Shenzhen DongKe Semicon
- MFR.Part #
- DK5V45R25
- JLCPCB Part #
- C171870
- Package
- SM-7
- Description
- -25℃~+120℃ 1 133kHz 150ns 25mΩ 45V 50ns Built-in DCM、QR Flyback SM-7 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 672
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 671
In-stock Item Pricing
Qty Unit Price
1+
$0.2707
50+
$0.2138
150+
$0.1895
500+
$0.1591
2500+
$0.1455
5000+
$0.1375
Related Products
Welcome back, may I help you?